![PANASONIC 10TPC100MG Tantalum Polymer Capacitor, 100 µF, ± 20%, 10 V, D2, 0.055 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/3782345-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY18.060 | CNY90.30 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY18.060 (CNY20.4078) |
| 50+ | CNY10.060 (CNY11.3678) |
| 250+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1500+ | CNY7.440 (CNY8.4072) |
| 3000+ | CNY7.100 (CNY8.023) |
Product Information
Product Overview
TPC series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TPC series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Low profile (height is 1.1mm maximum)
- Very low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
100µF
10V
0.055ohm
7.3mm
1.9mm
-55°C
POSCAP TPC Series
No SVHC (04-Feb-2026)
± 20%
D2
2917 [7343 Metric]
4.3mm
1.5A
105°C
-
Technical Docs (3)
Alternatives for 10TPC100MG
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
