![PANASONIC 10TPB150MGL Tantalum Polymer Capacitor, 150 µF, ± 20%, 10 V, D3L, 0.055 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/3782341-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.170 | CNY22.17 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.170 (CNY25.0521) |
| 3+ | CNY20.140 (CNY22.7582) |
| 5+ | CNY18.110 (CNY20.4643) |
| 10+ | CNY16.080 (CNY18.1704) |
| 20+ | CNY14.980 (CNY16.9274) |
| 50+ | CNY13.870 (CNY15.6731) |
Product Information
Product Overview
TPB series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TPB series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
150µF
10V
0.055ohm
7.3mm
2.8mm
-55°C
POSCAP TPB Series
No SVHC (04-Feb-2026)
± 20%
D3L
2917 [7343 Metric]
4.3mm
1.7A
105°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
