Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 10THC68M Tantalum Polymer Capacitor, 68 µF, ± 20%, 10 V, D, 0.045 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2491887-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No10THC68MCopy
Order Code
Re-Reel2491901RL
Cut Tape2491901
Product RangePOSCAP TH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.790 | CNY78.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.790 (CNY17.8427) |
| 50+ | CNY13.830 (CNY15.6279) |
| 250+ | CNY11.460 (CNY12.9498) |
| 500+ | CNY10.270 (CNY11.6051) |
| 1500+ | CNY9.480 (CNY10.7124) |
| 3000+ | CNY8.840 (CNY9.9892) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10THC68MCopy
Order Code
Re-Reel2491901RL
Cut Tape2491901
Product RangePOSCAP TH Series
Technical Datasheet
Capacitance68µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeD
ESR0.045ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current1.7A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePOSCAP TH Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
68µF
Voltage(DC)
10V
ESR
0.045ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TH Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.7A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for 10THC68M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
