Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 10THB330M Tantalum Polymer Capacitor, 330 µF, ± 20%, 10 V, D, 0.035 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2491887-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No10THB330MCopy
Manufacturer Standard Lead Time27 weeks
Order Code2491903
Product RangePOSCAP TH Series
Your Part Number
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY31.610 (CNY35.7193) |
| 50+ | CNY18.970 (CNY21.4361) |
| 250+ | CNY17.830 (CNY20.1479) |
| 500+ | CNY17.300 (CNY19.549) |
| 1000+ | CNY17.260 (CNY19.5038) |
| 2000+ | CNY17.220 (CNY19.4586) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY158.05 (CNY178.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10THB330MCopy
Manufacturer Standard Lead Time27 weeks
Order Code2491903
Product RangePOSCAP TH Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeD
ESR0.035ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePOSCAP TH Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 10THB330M
3 Products Found
Technical Specifications
Capacitance
330µF
Voltage(DC)
10V
ESR
0.035ohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TH Series
SVHC
No SVHC (23-Jan-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000665
