Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No10SVP15MCopy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel2354670RL
Cut Tape2354670
Product RangeOS-CON SVP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 74 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.900 | CNY54.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.900 (CNY12.317) |
| 50+ | CNY5.510 (CNY6.2263) |
| 250+ | CNY4.990 (CNY5.6387) |
| 500+ | CNY4.090 (CNY4.6217) |
| 1000+ | CNY3.810 (CNY4.3053) |
| 2000+ | CNY3.500 (CNY3.955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10SVP15MCopy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel2354670RL
Cut Tape2354670
Product RangeOS-CON SVP Series
Technical Datasheet
Capacitance15µF
Voltage(DC)10V
Capacitor Case / PackageRadial Can - SMD
ESR0.2ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current740mA
Product Diameter4mm
Product Length-
Product Width-
Product Height5.4mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Not Recommended for New Designs (NRND).
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
740mA
Product Length
-
Product Height
5.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
ESR
0.2ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
4mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVP Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
