Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No100SXV22MCopy
Order Code
Full Reel3299923
Re-Reel2766976RL
Cut Tape2766976
Product RangeOS-CON SXV Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.090 | CNY29.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.090 (CNY32.8717) |
| 10+ | CNY20.040 (CNY22.6452) |
| 50+ | CNY17.370 (CNY19.6281) |
| 100+ | CNY15.310 (CNY17.3003) |
| 200+ | CNY15.010 (CNY16.9613) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY13.720 (CNY15.5036) |
| 2000+ | CNY13.570 (CNY15.3341) |
| 4000+ | CNY13.300 (CNY15.029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No100SXV22MCopy
Order Code
Full Reel3299923
Re-Reel2766976RL
Cut Tape2766976
Product RangeOS-CON SXV Series
Technical Datasheet
Capacitance22µF
Voltage(DC)100V
Capacitor Case / PackageRadial Can - SMD
ESR0.03ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current940mA
Product Diameter10mm
Product Length-
Product Width-
Product Height12.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SXV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
940mA
Product Length
-
Product Height
12.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
ESR
0.03ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SXV Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001707
