Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No100SXV18MXCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel3267564RL
Cut Tape3267564
Product RangeOS-CON SXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 82 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.370 | CNY24.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.370 (CNY27.5381) |
| 10+ | CNY17.450 (CNY19.7185) |
| 50+ | CNY13.870 (CNY15.6731) |
| 100+ | CNY10.900 (CNY12.317) |
| 200+ | CNY10.710 (CNY12.1023) |
| 400+ | CNY10.520 (CNY11.8876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No100SXV18MXCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel3267564RL
Cut Tape3267564
Product RangeOS-CON SXV Series
Technical Datasheet
Capacitance18µF
Voltage(DC)100V
Capacitor Case / PackageRadial Can - SMD
ESR0.04ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current730mA
Product Diameter8mm
Product Length-
Product Width-
Product Height11.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SXV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
18µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
730mA
Product Length
-
Product Height
11.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
ESR
0.04ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SXV Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
