Print Page
101 In Stock
10,000 more incoming. You can reserve stock now
101 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.090 (CNY2.3617) |
| 5+ | CNY1.680 (CNY1.8984) |
| 10+ | CNY1.260 (CNY1.4238) |
| 20+ | CNY1.200 (CNY1.356) |
| 40+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY1.080 (CNY1.2204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.09 (CNY2.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV07D241
Order Code1845420
Product RangeZNR V
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product RangeZNR V
Clamping Voltage Vc Max395V
Varistor Case StyleDisc 7mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs1.75kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)21J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
150V
Product Range
ZNR V
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
1.75kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
395V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
21J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ERZV07D241
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544

