Print Page
3,791 In Stock
Need more?
3791 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.770 (CNY8.7801) |
| 3+ | CNY6.760 (CNY7.6388) |
| 5+ | CNY5.740 (CNY6.4862) |
| 10+ | CNY4.720 (CNY5.3336) |
| 20+ | CNY4.630 (CNY5.2319) |
| 50+ | CNY4.540 (CNY5.1302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.77 (CNY8.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE14A821
Order Code2291859
Product RangeZNR E14
Technical Datasheet
Voltage Rating VAC510V
Voltage Rating VDC670V
Product RangeZNR E14
Clamping Voltage Vc Max1.355kV
Varistor Case StyleDisc 17.5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs7.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)460J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
510V
Product Range
ZNR E14
Varistor Case Style
Disc 17.5mm
Peak Surge Current @ 8/20µs
7.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
670V
Clamping Voltage Vc Max
1.355kV
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
460J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ERZE14A821
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005634

