Print Page
7,396 In Stock
14,400 more incoming. You can reserve stock now
7396 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.230 | CNY9.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.230 (CNY10.4299) |
| 50+ | CNY4.520 (CNY5.1076) |
| 100+ | CNY4.080 (CNY4.6104) |
| 250+ | CNY3.560 (CNY4.0228) |
| 500+ | CNY3.040 (CNY3.4352) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 900+ | CNY2.900 (CNY3.277) |
| 4500+ | CNY2.520 (CNY2.8476) |
| 9000+ | CNY2.470 (CNY2.7911) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETQV101XAP
Order Code
Full Reel2805847
Re-Reel2254476RL
Cut Tape2254476
Product RangeTQ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)35V
ESR0.3ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeTQ Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Ripple Current197mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EEETQV101XAP is a surface-mount aluminium Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current of the top-class in AL-E. The TQ-V series aluminium electrolytic capacitor is applied to an in-vehicle electric equipment.
- Sheathless (metal case) appearance
- Polar polarity type
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
TQ Series
Capacitor Terminals
Solder
Product Length
-
Product Height
7.7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
100µF
ESR
0.3ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
197mA
Operating Temperature Max
125°C
MSL
-
Alternatives for EEETQV101XAP
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008

