
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY689.940 (CNY779.6322) |
| 5+ | CNY667.330 (CNY754.0829) |
| 10+ | CNY646.200 (CNY730.206) |
| 25+ | CNY633.280 (CNY715.6064) |
| 50+ | CNY620.360 (CNY701.0068) |
| 100+ | CNY607.430 (CNY686.3959) |
Product Information
Product Overview
The GX-M series cylindrical Inductive Proximity Sensor. The rated sensing distance for the GX-M series ranges from 1.5 to 22mm. Each type is available as a normally open or normally closed type, with a cable (2m) or plug-in (M12) connection (except for the M8 size). For the 3-wire version, all models are equipped with a short-circuit transistor output (PNP or NPN). The GX-M series comes in a robust metal housing (nickel-plated brass) and boasts an IP68 degree of protection. All models incorporate an LED indicator that displays the operation status. The GX-M sensors are especially suited for positioning and object recognition tasks in machine building.
- Wide product range
- DC 3-wire shielded type available
- DC 3-wire non-shielded type available
- DC 2-wire standard type available
- DC 2-wire long range type available
- 2m Cable length type connector available
- M12 plug-in connector type connector available
- M12 pigtailed type connector available(DC 2-wire M8 type only, on sale soon)
- Strong resistance IP68
Applications
Sensing & Instrumentation, Industrial, Automotive, Robotics
Technical Specifications
7mm
PNP
24V
No SVHC (23-Jan-2024)
M12
12V
GX-M Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
