Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEX-Z13FA
Order Code2726601
Product RangeEX-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY806.050 (CNY910.8365) |
| 5+ | CNY789.930 (CNY892.6209) |
| 10+ | CNY773.810 (CNY874.4053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY806.05 (CNY910.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX-Z13FA
Order Code2726601
Product RangeEX-Z Series
Technical Datasheet
Sensing Range Max500mm
Sensor Output TypeNPN
Sensing MethodThrough Beam
Product RangeEX-Z Series
Supply Voltage DC Min12V
Connection MethodCable
Supply Voltage DC Max24V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EX-Z13FA is part of the EX-Z series, which utilises new semiconductor packaging technology that does not use wire bonding to produce one of the thinnest packages available. The small unit size allows installation of sensors in a narrow space where only a conventional fibre sensor head could be installed before. The built-in amplifier also saves on installation space
- Ultra minute
- Built in amplifier
- Small object sensing capability
- Suitable for a wide range of applications
Technical Specifications
Sensing Range Max
500mm
Sensing Method
Through Beam
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensor Output Type
NPN
Product Range
EX-Z Series
Connection Method
Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
