Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAV4444
Order Code2505881
Product RangeAV4 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 10+ | CNY13.150 (CNY14.8595) |
| 25+ | CNY12.880 (CNY14.5544) |
| 50+ | CNY12.610 (CNY14.2493) |
| 100+ | CNY12.340 (CNY13.9442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.41 (CNY15.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAV4444
Order Code2505881
Product RangeAV4 Series
Technical Datasheet
Microswitch TypeUltra Miniature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsThrough Hole
Contact Current Max500mA
Contact Voltage DC Nom30VDC
Product RangeAV4 Series
Contact Voltage AC Nom-
Operating Force Max0.29N
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AV4 series smallest super-miniature lightweight Snap-action Switch can be mounted close together in any directions. It is suitable for compact visual equipment.
- Solder, straight PC board, angle PC board and reverse angle PC board terminals available
- Pin plunger, hinge lever and simulated roller lever actuators available
- 300000 operations Minimum mechanical life
Applications
Consumer Electronics, Audio, Building Automation
Technical Specifications
Microswitch Type
Ultra Miniature
Contact Configuration
SPDT
Contact Current Max
500mA
Product Range
AV4 Series
Operating Force Max
0.29N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Through Hole
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
