Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAV402461Copy
Manufacturer Standard Lead Time30 weeks
Order Code2095703
Product RangeAV4 Series
Your Part Number
429 In Stock
Need more?
429 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.800 (CNY28.024) |
| 5+ | CNY24.560 (CNY27.7528) |
| 10+ | CNY24.310 (CNY27.4703) |
| 20+ | CNY21.660 (CNY24.4758) |
| 50+ | CNY20.980 (CNY23.7074) |
| 100+ | CNY19.940 (CNY22.5322) |
| 250+ | CNY18.890 (CNY21.3457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.80 (CNY28.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAV402461Copy
Manufacturer Standard Lead Time30 weeks
Order Code2095703
Product RangeAV4 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeAV4 Series
Contact Voltage AC Nom-
Operating Force Max0.25N
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AV402461J is a small super-miniature lightweight Snap-action Switch with hinge lever actuator. It has gold-plated contact and solder terminal with mounting holes (1.65mm diameter). It can be mounted close together in any directions. It is suitable for compact visual equipment.
- 100MΩ at 250VDC Minimum insulation resistance
- 200mΩ Maximum initial contact resistance
Applications
Consumer Electronics, Audio, Portable Devices, Building Automation, Computers & Computer Peripherals
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
AV4 Series
Operating Force Max
0.25N
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
