Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAMN14111Copy
Order Code4160319
Product RangeAMN1 Series
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.060 (CNY232.8478) |
| 5+ | CNY189.240 (CNY213.8412) |
| 10+ | CNY182.990 (CNY206.7787) |
| 50+ | CNY179.480 (CNY202.8124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.06 (CNY232.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMN14111Copy
Order Code4160319
Product RangeAMN1 Series
Technical Datasheet
Sensing Range Max10m
Detection Distance10m
Supply Voltage Min3VDC
Detection SensitivityAdjustable
Supply Voltage Max6VDC
Detection Area (Vertical)93°
Detection Area (Horizontal)110°
Beam Angle110°
Lens Type-
Response Time9ms
Lens ColourBlack
No. of Detection Zones80Zones
Current Consumption Typ170µA
Product RangeAMN1 Series
Qualification-
SVHC4,4'-isopropylidenediphenol (17-Jan-2023)
Product Overview
The AMN 1 series Motion Sensor (passive infrared type), the world’s smallest with a built-in amplifier extremely compact, ideal for use in miniaturized devices. With an ultrasmall design and dual lens colours (white and black), it is inconspicuous, allowing the user to select either white or black to match the equipment colour. With the sensor, even slight motions made by people will be detected easily.
- Both digital output and analog output (with adjustable sensitivity)
- Built-in amplifier for easy use
- Detects even slight motion of a person
- Standard type detects movement of approximately 30cm
- Slight motion detection type detects movement of approximately 20cm
- Noise withstanding capability
- Multi-voltage
- Convenient timer function models
- BGS/FGS functions make even the most challenging settings possible
- Little affected by contamination on lens
- Waterproof
Applications
Sensing & Instrumentation, Consumer Electronics, Lighting
Technical Specifications
Sensing Range Max
10m
Supply Voltage Min
3VDC
Supply Voltage Max
6VDC
Detection Area (Horizontal)
110°
Lens Type
-
Lens Colour
Black
Current Consumption Typ
170µA
Qualification
-
Detection Distance
10m
Detection Sensitivity
Adjustable
Detection Area (Vertical)
93°
Beam Angle
110°
Response Time
9ms
No. of Detection Zones
80Zones
Product Range
AMN1 Series
SVHC
4,4'-isopropylidenediphenol (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
