Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAH146061-ACopy
Manufacturer Standard Lead Time37 weeks
Order Code2505893
Product RangeAH1 Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.980 (CNY15.7974) |
| 10+ | CNY12.600 (CNY14.238) |
| 25+ | CNY12.090 (CNY13.6617) |
| 50+ | CNY11.540 (CNY13.0402) |
| 100+ | CNY10.920 (CNY12.3396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.98 (CNY15.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAH146061-ACopy
Manufacturer Standard Lead Time37 weeks
Order Code2505893
Product RangeAH1 Series
Technical Datasheet
Microswitch TypeUltra Miniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsThrough Hole
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeAH1 Series
Contact Voltage AC Nom125VAC
Operating Force Max1.47N
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AH1 series high precision Ultra-miniature Switch features integrally moulded terminal block prevents soldering flux from entering into housing and flat terminal shape makes soldering easy. It is suitable for charger unit for mobile phone and detection of key position for automobiles.
- Compact size - Minimizes size of equipment
- Low-level circuit type available
- Self-standing PC board terminal type available
- Solder, self-standing PC board, right angle PC board and left angle PC board terminals available
- Pin plunger, Hinge lever and simulated roller lever actuator available
Applications
Computers & Computer Peripherals, Automotive
Technical Specifications
Microswitch Type
Ultra Miniature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
AH1 Series
Operating Force Max
1.47N
Microswitch Actuator
Pin Plunger
Switch Terminals
Through Hole
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
