Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPACE
Manufacturer Part No1124-0015-P1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4132178
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.410 (CNY192.5633) |
| 5+ | CNY166.170 (CNY187.7721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.41 (CNY192.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACE
Manufacturer Part No1124-0015-P1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4132178
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle Style30° Conical, Bent
For Use WithPace TD-100 Thermo-Drive Handpiece Kit
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1124-0015-P1 is a 30° Conical, Bent Soldering Iron Tip for use with TD-100 thermo-drive hand-piece kit.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Pace TD-100 Thermo-Drive Handpiece Kit
SVHC
No SVHC (23-Jan-2024)
Tip / Nozzle Style
30° Conical, Bent
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
