Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoS15PT4Copy
Order Code1528722
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoS15PT4Copy
Order Code1528722
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Light SourceSodium
Lamp Base TypeRX7s-24
Input Power150W
Input Voltage97V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Light Source
Sodium
Input Power
150W
Product Range
TUK SGACK902S Keystone Coupler
Lamp Base Type
RX7s-24
Input Voltage
97V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2
