Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOTI-DX-25/220-240/700-NFCCopy
Manufacturer Standard Lead Time24 weeks
Order Code4228136
Product RangeOPTOTRONIC Intelligent - DEXAL Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY363.680 (CNY410.9584) |
| 5+ | CNY352.770 (CNY398.6301) |
| 10+ | CNY345.720 (CNY390.6636) |
| 50+ | CNY338.660 (CNY382.6858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY363.68 (CNY410.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DX-25/220-240/700-NFCCopy
Manufacturer Standard Lead Time24 weeks
Order Code4228136
Product RangeOPTOTRONIC Intelligent - DEXAL Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max27W
Output Voltage Max54V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent - DEXAL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Osram optotronic intelligent DEXAL compact 25W constant current LED driver is suitable for use in luminaires with flexible current setting and provides easy and fast output current setting via NFC. It has simplified luminaire design for wireless lighting control system and sensors.
- Supply voltage range from 220V to 240V
- Line frequency: 0Hz, 50Hz, 60Hz
- Line voltage range from 198V to 264V
- High-quality dimming of 1 to 100% by amplitude dimming
- Locking and unlocking of luminaire/driver data
- Integrated DEXAL bus power supply for sensors and wireless radios
- Lifetime up to 100,000 hours (temperature at Tc = 65°C, max 10% failure rate)
- Type of protection: IP20
- Versatile DALI window driver due to flexible output characteristic
- Integrated DEXAL Bus power supply for sensors and wireless radios
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
27W
Output Current
700mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent - DEXAL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155
