
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.480 (CNY370.0524) |
| 5+ | CNY316.280 (CNY357.3964) |
| 10+ | CNY305.280 (CNY344.9664) |
| 50+ | CNY296.580 (CNY335.1354) |
| 100+ | CNY285.460 (CNY322.5698) |
Product Information
Product Overview
The Optotronic Intelligent OTi Dali LT2 LED Driver is a versatile driver suitable for use in luminaires that have a flexible current (protection class I and II) and indoor SELV installations. OTi Dali LED drivers are designed for operating LED modules and developed for the lighting industry. This efficient driver is dimmable, has smart control protection, soft switch off function, plus, is suitable for buildings to EPBD, BREEAM and LEED due to the automatic constant lumen output setting. Suitable for various applications this IP 20 LED driver is reliable, has a wealth of benefits plus is 88% ECG Efficient with 27 W output.
- Supply voltage range from 220V to 240V
- Line frequency: 0Hz, 50Hz, 60Hz
- Line voltage: 198-264V
- Safety according to EN 61347-1, 61347-2-3, 61347-2-13, 62384
- RI suppression: to EN 55015/CISPR 15
- Line harmonics according to EN 61000-3-2
- Immunity according to EN 61547
- Lifetime up to 100,000 hours
- Type of protection: IP20
- Independent connection via through-looping
Technical Specifications
LED Lighting
54V
Constant Current
264V
No SVHC (21-Jan-2025)
27W
700mA
198V
OPTOTRONIC Intelligent - DALI LT2 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
