Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOTE18/220-240/500-PCCopy
Manufacturer Standard Lead Time24 weeks
Order Code4228113
Product RangeOPTOTRONIC Phase-Cut OTE Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.610 (CNY131.7693) |
| 5+ | CNY113.120 (CNY127.8256) |
| 10+ | CNY110.860 (CNY125.2718) |
| 50+ | CNY108.600 (CNY122.718) |
| 100+ | CNY106.340 (CNY120.1642) |
| 250+ | CNY104.080 (CNY117.6104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.61 (CNY131.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTE18/220-240/500-PCCopy
Manufacturer Standard Lead Time24 weeks
Order Code4228113
Product RangeOPTOTRONIC Phase-Cut OTE Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max18W
Output Voltage Max36V
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Phase-Cut OTE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OTE18/220-240/500-PC is a phase-cut OTE, dimmable, compact constant current LED driver power supply. It includes overheating protection, overload protection, short-circuit protection. Areas of application includes optional cable clamp E-style for independent mounting, suitable for indoor installations, suitable for indoor SELV installations. Acc. to IEC 61347/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to CISPR 15/Acc. to IEC 61000-3-2/Acc. to IEC 61000-3-3/Acc. to IEC 61547 approved.
- Dimmable via leading edge/trailing edge
- Type of protection IP20
- Compact housing for mounting in very tight spaces
- Compatible with the most common leading-edge and trailing-edge phase dimmers
- Nominal input voltage range from 220 to 240V, input voltage AC range from 198 to 264V
- Mains frequency is 50/60Hz, 0.88C to 0.97λ power factor range (full load at 230V/min load at 230V)
- 18W nominal output power (partial load 9 to 18W), 86% efficiency in full-load (at 230V, 50Hz)
- 18 to 36V nominal output voltage range (Max 48V), push terminal type of connection (output side)
- II protection class, plastic casing material
- Ambient temperature range from -20 to +55°C
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
36V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
18W
Output Current
500mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Phase-Cut OTE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
