Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOT-FIT-40/220-240/1A0-CSCopy
Order Code4228134
Product RangeOPTOTRONIC FIT CS G3 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-40/220-240/1A0-CSCopy
Order Code4228134
Product RangeOPTOTRONIC FIT CS G3 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max44.1W
Output Voltage Max42V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT CS G3 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OSRAM OPTOTRONIC Fit series of LED drivers are designed for downlight and spotlights. Its efficiency which goes up to 90%, its long lifetime and guarantee. It is also flexible in its current setting thanks to 4 DIP switches and due to a low ripple the lighting quality is improved. The output current ranges from 800-1050mA. It can also be matched with the D-style cable clamps.
- Supply voltage range from 220V to 240V
- Line frequency: 50Hz, 60Hz
- Line voltage: 198-264V
- Safety according to EN 61347-1, 61347-2-13, 62384
- Lifetime up to 50,000hours (temperature at T c = 70°C, max 10% failure rate)
- Cable clamp available separately for independent mounting
- High efficiency
- 40W power rating
- 800-1050mA
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
44.1W
Output Current
1.05A
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT CS G3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
