Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOT-FIT-30/220-240/800-CS-T-WCopy
Manufacturer Standard Lead Time24 weeks
Order Code4228131
Product RangeOPTOTRONIC FIT CS Track Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.740 (CNY165.8162) |
| 5+ | CNY144.540 (CNY163.3302) |
| 10+ | CNY142.330 (CNY160.8329) |
| 50+ | CNY138.060 (CNY156.0078) |
| 100+ | CNY135.300 (CNY152.889) |
| 250+ | CNY132.540 (CNY149.7702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.74 (CNY165.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-30/220-240/800-CS-T-WCopy
Manufacturer Standard Lead Time24 weeks
Order Code4228131
Product RangeOPTOTRONIC FIT CS Track Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max33.6W
Output Voltage Max42V
Output Current800mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT CS Track Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Compact LED driver has the shortest possible housing at this wattage that allows a lot of flexibility at positioning spot lights on track systems. The wide operating window with 4 currents, that can easily be selected via DIP-Switches, allows flexibility in choosing compatible LED modules.
- Supply voltage range from 220V to 240V
- Line frequency: 50Hz, 60Hz
- Line voltage: 198-264V
- Lifetime: up to 50,000h (temperature at Tc = 75°C, max 10% failure rate)
- High quality of light thanks to low output ripple current
- High flexibility due to four different output currents per type
- Short housing for minimum distance between spotlights
- SELV system
- Suitable for Track lights, Shops and hospitality, retail, hotels, and restaurants
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
33.6W
Output Current
800mA
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT CS Track Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
