Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOT-110/170-240/1A0-4DIMLT2G2CECopy
Manufacturer Standard Lead Time24 weeks
Order Code4228119
Product RangeOPTOTRONIC - 4DIM NFC IP20 Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY621.770 (CNY702.6001) |
| 5+ | CNY600.490 (CNY678.5537) |
| 10+ | CNY579.620 (CNY654.9706) |
| 50+ | CNY563.100 (CNY636.303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY621.77 (CNY702.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-110/170-240/1A0-4DIMLT2G2CECopy
Manufacturer Standard Lead Time24 weeks
Order Code4228119
Product RangeOPTOTRONIC - 4DIM NFC IP20 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max110W
Output Voltage Max220V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min170V
Input Voltage Max264V
Product RangeOPTOTRONIC - 4DIM NFC IP20 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Osram OPTOTRONIC NFC series LED driver has a constant current and provides great flexibility due to the wide operating temperature range of -40°C to 55°C or 60°C. The all-in-one solution for your Outdoor application. Some highlights of this robust LED driver are an easy and fast luminaire programming via NFC and a 4DIM functionality consisting of StepDIM, AstroDIM, MainsDIM and DALI-2. Additionally a customizable thermal management (Driver Guard) is also integrated and the surge protection goes up to 10 kV.
- Supply voltage range from 220V to 240V
- Current output range: 70-1050mA
- Easy and fast wireless luminaire programming via NFC
- Flexible current setting with one additional wire (LEDset2)
- AstroDIM for autonomous dimming with five independent levels (astro, time mode)
- Allows for energy saving in twilight phases
- MainsDIM function for dimming via reduction of line voltage amplitude
- Isolated DALI interface for bidirectional tele management
- Standby power consumption of <lt/> 0.35W
- Constant lumen output (CLO)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
220V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
110W
Output Current
1.05A
Input Voltage Min
170V
Product Range
OPTOTRONIC - 4DIM NFC IP20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78
