Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKC DDLN31.13-5F6G-37-8D8F-65-R18Copy
Order Code4656479
Product RangeSYNIOS P2222 Series
Your Part Number
3,650 In Stock
Need more?
1,025 Next business day delivery available(Shanghai stock)
2,625 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.710 (CNY3.0623) |
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.860 (CNY2.1018) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.520 (CNY1.7176) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.55 (CNY15.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKC DDLN31.13-5F6G-37-8D8F-65-R18Copy
Order Code4656479
Product RangeSYNIOS P2222 Series
Technical Datasheet
LED ColourCyan
LED MountingSMD
LED Case Size2.25mm x 2.25mm
Forward Current If65mA
Forward Voltage2.85V
Wavelength Typ495nm
Luminous Intensity-
Viewing Angle120°
Lens Shape-
Product RangeSYNIOS P2222 Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Cyan
LED Case Size
2.25mm x 2.25mm
Forward Voltage
2.85V
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
65mA
Wavelength Typ
495nm
Viewing Angle
120°
Product Range
SYNIOS P2222 Series
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001