Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoIZC035-004F-4065C-SALCopy
Manufacturer Standard Lead Time12 weeks
Order Code3586750
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.210 (CNY150.5273) |
| 5+ | CNY128.750 (CNY145.4875) |
| 10+ | CNY124.330 (CNY140.4929) |
| 50+ | CNY121.310 (CNY137.0803) |
| 100+ | CNY116.220 (CNY131.3286) |
| 250+ | CNY113.900 (CNY128.707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.21 (CNY150.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoIZC035-004F-4065C-SALCopy
Manufacturer Standard Lead Time12 weeks
Order Code3586750
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max4W
Output Voltage Max12VDC
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min100V
Input Voltage Max240V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12VDC
LED Driver Mode
Constant Current
Input Voltage Max
240V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
4W
Output Current
350mA
Input Voltage Min
100V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
