Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoIT-FIT-4/220-240/400-CS-ICopy
Manufacturer Standard Lead Time24 weeks
Order Code3955269
Product RangeICUTRONIC FIT CS I Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.700 (CNY86.671) |
| 5+ | CNY75.940 (CNY85.8122) |
| 10+ | CNY75.180 (CNY84.9534) |
| 50+ | CNY70.720 (CNY79.9136) |
| 100+ | CNY69.310 (CNY78.3203) |
| 250+ | CNY67.900 (CNY76.727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.70 (CNY86.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoIT-FIT-4/220-240/400-CS-ICopy
Manufacturer Standard Lead Time24 weeks
Order Code3955269
Product RangeICUTRONIC FIT CS I Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max4W
Output Voltage Max10VDC
Output Current400mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC FIT CS I Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
10VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
4W
Output Current
400mA
Input Voltage Min
198V
Product Range
ICUTRONIC FIT CS I Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
