Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoIT-FIT-15/220-240/700-CS-ICopy
Manufacturer Standard Lead Time24 weeks
Order Code4228118
Product RangeICUTRONIC FIT CS I Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.510 (CNY89.8463) |
| 5+ | CNY78.320 (CNY88.5016) |
| 10+ | CNY77.130 (CNY87.1569) |
| 50+ | CNY75.590 (CNY85.4167) |
| 100+ | CNY74.050 (CNY83.6765) |
| 250+ | CNY72.510 (CNY81.9363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.51 (CNY89.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoIT-FIT-15/220-240/700-CS-ICopy
Manufacturer Standard Lead Time24 weeks
Order Code4228118
Product RangeICUTRONIC FIT CS I Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max14.7W
Output Voltage Max21V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC FIT CS I Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Osram ICUTRONIC Compact family are a range of constant current LED drivers. The small housing is ideal for flexible luminaire designs. Each driver is fitted with DIP switches allowing for multi-current selection. Reversible overtemperature, overload, short-circuit and open-circuit protection. With integrated cable clamps for cable management.
- Supply voltage range from 220V to 240V
- Line frequency: 50Hz, 60Hz
- Line voltage: 198-264V
- According to EN 61347-1, 61347-2-13, 62384
- RI suppression according to CISPR 15
- Line harmonics according to IEC 61000-3-2
- Immunity according to IEC 61547
- Small housing for flexible luminaire designs
- Flexible current selection via DIP switch
- Reversible overtemperature, overload, short-circuit and open-circuit protection
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
21V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
14.7W
Output Current
700mA
Input Voltage Min
198V
Product Range
ICUTRONIC FIT CS I Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
