Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLTRBRASF_6B6C-0112-0
Order Code
Re-Reel2981681RL
Cut Tape2981681
Product RangeMulti CHIPLED
Also Known AsLTRBRASF-6B6C-0112-0-0-R18, Q65112A7231
Your Part Number
2,674 In Stock
12,000 more incoming. You can reserve stock now
2674 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.450 | CNY17.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.450 (CNY3.8985) |
| 50+ | CNY3.040 (CNY3.4352) |
| 100+ | CNY2.630 (CNY2.9719) |
| 500+ | CNY2.230 (CNY2.5199) |
| 1500+ | CNY2.190 (CNY2.4747) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLTRBRASF_6B6C-0112-0
Order Code
Re-Reel2981681RL
Cut Tape2981681
Product RangeMulti CHIPLED
Also Known AsLTRBRASF-6B6C-0112-0-0-R18, Q65112A7231
Technical Datasheet
LED ColourRed, True Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 800mcd, G 2cd, B 330mcd
Forward Voltage / ColourR 2.1V, G 2.65V, B 2.9V
Wavelength / ColourR 621nm, G 530nm, B 465nm
Product RangeMulti CHIPLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LTRBRASF-6B6C-0112-0-0-R18 is a multi chip LED. To fulfil the needs for pachinko- and gaming applications, this product is especially designed to achieve easy white binning and to reach a high ESD level. The chips are configured in a triangle to get the best colour mixing already in the package. Applications include appliances and tools, and entertainment.
- SMT package, silicone resin
- Thin film / UX:3 chip technology
- 120° (Lambertian emitter) typical radiation
- ESD-withstand voltage: up to 8kV acc. to JESD22-A114-D
- Operating temperature range from -40°C to 85°C
- Forward current is 30mA at Ts = 25°C
- 120° viewing angle at 50% IV
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red, True Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 800mcd, G 2cd, B 330mcd
Wavelength / Colour
R 621nm, G 530nm, B 465nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.1V, G 2.65V, B 2.9V
Product Range
Multi CHIPLED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038