Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoODB7530-24HBCopy
Manufacturer Standard Lead Time40 weeks
Order Code4258818
Product RangeODB7530 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.380 (CNY226.4294) |
| 5+ | CNY180.560 (CNY204.0328) |
| 10+ | CNY160.730 (CNY181.6249) |
| 20+ | CNY151.650 (CNY171.3645) |
| 50+ | CNY145.100 (CNY163.963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.38 (CNY226.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB7530-24HBCopy
Manufacturer Standard Lead Time40 weeks
Order Code4258818
Product RangeODB7530 Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size0
External Depth30mm
Air Flow - CFM13.8CFM
Air Flow - m3/min-
Noise Rating0
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating4.8W
Product RangeODB7530 Series
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
30mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
4.8W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
0
Air Flow - CFM
13.8CFM
Noise Rating
0
Power Connection Type
2 Lead Wires
Product Range
ODB7530 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647
