Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.100 (CNY149.273) |
| 5+ | CNY123.960 (CNY140.0748) |
| 10+ | CNY115.810 (CNY130.8653) |
| 20+ | CNY107.050 (CNY120.9665) |
| 50+ | CNY100.550 (CNY113.6215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.10 (CNY149.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB6015-12HHB02ACopy
Order Code4258817
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth0
Air Flow - CFM0
Air Flow - m3/min-
Noise Rating46.2dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires, Alarm Output
Power Rating3.84W
Product Range0
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
0
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
3.84W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
60mm
Air Flow - CFM
0
Noise Rating
46.2dBA
Power Connection Type
3 Lead Wires, Alarm Output
Product Range
0
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224437
