Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.170 (CNY199.0721) |
| 5+ | CNY174.270 (CNY196.9251) |
| 10+ | CNY172.360 (CNY194.7668) |
| 20+ | CNY168.920 (CNY190.8796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.17 (CNY199.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9238-48HBVXE.Copy
Order Code4059706
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Noise Rating67.1dBA
Power Rating30W
Power Connection Type2 Lead Wires
IP Rating-
Air Flow - m3/min-
Static Pressure1.4Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
92mm
Noise Rating
67.1dBA
Power Connection Type
2 Lead Wires
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Power Rating
30W
IP Rating
-
Static Pressure
1.4Inch-H2O
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
