Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9238-24LB
Order Code4011919
Product RangeOD9238 Series
Your Part Number
182 In Stock
Need more?
182 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.240 (CNY175.4212) |
| 5+ | CNY147.480 (CNY166.6524) |
| 10+ | CNY139.710 (CNY157.8723) |
| 20+ | CNY135.070 (CNY152.6291) |
| 50+ | CNY130.420 (CNY147.3746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.24 (CNY175.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9238-24LB
Order Code4011919
Product RangeOD9238 Series
Technical Datasheet
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Current Rating200mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.42Inch-H2O
Product RangeOD9238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
92mm
Bearing Type
Ball Bearing
IP Rating
-
Static Pressure
0.42Inch-H2O
SVHC
No SVHC (04-Feb-2026)
External Depth
38mm
Current Rating
200mA
Air Flow - m3/min
-
Product Range
OD9238 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229975
