Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.620 (CNY216.5306) |
| 5+ | CNY176.100 (CNY198.993) |
| 10+ | CNY160.570 (CNY181.4441) |
| 20+ | CNY156.230 (CNY176.5399) |
| 50+ | CNY151.890 (CNY171.6357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.62 (CNY216.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9238-24HBVXECopy
Order Code4059705
Technical Datasheet
Supply Voltage VDC24V
Bearing TypeBall Bearing
Noise Rating67.1dBA
Power Rating28W
Current Rating1.1A
Air Flow - m3/min-
Static Pressure1.4Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Noise Rating
67.1dBA
Current Rating
1.1A
Static Pressure
1.4Inch-H2O
Bearing Type
Ball Bearing
Power Rating
28W
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.230882
