Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD9238-24HBIP68Copy
Order Code4035404
Product RangeOD9238-IP68 Series
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.880 (CNY257.5044) |
| 5+ | CNY209.570 (CNY236.8141) |
| 10+ | CNY191.250 (CNY216.1125) |
| 20+ | CNY187.430 (CNY211.7959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.88 (CNY257.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9238-24HBIP68Copy
Order Code4035404
Product RangeOD9238-IP68 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM100CFM
Noise Rating56.2dBA
Power Rating9.6W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating400mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.7Inch-H2O
Product RangeOD9238-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
56.2dBA
Rated Speed
4500rpm
Current Rating
400mA
Air Flow - m3/min
-
Product Range
OD9238-IP68 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
100CFM
Power Rating
9.6W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.7Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
