Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9238-12HBVXECopy
Order Code4059704
Product RangeOD9238 VXE Series
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.140 (CNY178.6982) |
| 5+ | CNY154.520 (CNY174.6076) |
| 10+ | CNY150.900 (CNY170.517) |
| 20+ | CNY148.430 (CNY167.7259) |
| 50+ | CNY145.950 (CNY164.9235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.14 (CNY178.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9238-12HBVXECopy
Order Code4059704
Product RangeOD9238 VXE Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame Size92mm
Noise Rating67.1dBA
Power Rating36W
Air Flow - m3/min-
Static Pressure1.4Inch-H2O
Product RangeOD9238 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Noise Rating
67.1dBA
Air Flow - m3/min
-
Product Range
OD9238 VXE Series
Fan Frame Size
92mm
Power Rating
36W
Static Pressure
1.4Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
