Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9225-48HBXECopy
Manufacturer Standard Lead Time5 weeks
Order Code4059052
Product RangeOD9225 XE Series
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.690 (CNY126.2097) |
| 5+ | CNY106.180 (CNY119.9834) |
| 10+ | CNY100.660 (CNY113.7458) |
| 20+ | CNY98.340 (CNY111.1242) |
| 50+ | CNY96.020 (CNY108.5026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.69 (CNY126.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-48HBXECopy
Manufacturer Standard Lead Time5 weeks
Order Code4059052
Product RangeOD9225 XE Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame Size92mm
Air Flow - CFM93.8CFM
Power Rating8.1W
IP Rating-
Static Pressure0.47Inch-H2O
Product RangeOD9225 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Air Flow - CFM
93.8CFM
IP Rating
-
Product Range
OD9225 XE Series
Fan Frame Size
92mm
Power Rating
8.1W
Static Pressure
0.47Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115668
