Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9225-48HBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035401
Product RangeOD9225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.190 (CNY147.1147) |
| 5+ | CNY123.880 (CNY139.9844) |
| 10+ | CNY117.560 (CNY132.8428) |
| 20+ | CNY109.000 (CNY123.170) |
| 50+ | CNY100.430 (CNY113.4859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.19 (CNY147.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-48HBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035401
Product RangeOD9225 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM60.2CFM
Noise Rating38dB
Power Rating4.3W
Rated Speed3325rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min-
Product RangeOD9225 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
38dB
Rated Speed
3325rpm
Current Rating
90mA
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
60.2CFM
Power Rating
4.3W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OD9225 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082
