Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.890 (CNY146.7757) |
| 5+ | CNY123.650 (CNY139.7245) |
| 10+ | CNY117.400 (CNY132.662) |
| 20+ | CNY111.310 (CNY125.7803) |
| 50+ | CNY105.220 (CNY118.8986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.89 (CNY146.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-24HBXECopy
Order Code4059051
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size92mm
Bearing TypeBall Bearing
Power Rating8.4W
Power Connection Type2 Lead Wires
IP Rating-
Air Flow - m3/min-
Static Pressure0.47Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Type
Square
Bearing Type
Ball Bearing
Power Connection Type
2 Lead Wires
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Size
92mm
Power Rating
8.4W
IP Rating
-
Static Pressure
0.47Inch-H2O
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117936
