Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9225-24HB01ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3972837
Product RangeOD9225 Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.530 (CNY144.1089) |
| 5+ | CNY117.670 (CNY132.9671) |
| 10+ | CNY107.810 (CNY121.8253) |
| 20+ | CNY104.730 (CNY118.3449) |
| 50+ | CNY101.640 (CNY114.8532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.53 (CNY144.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-24HB01ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3972837
Product RangeOD9225 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
External Depth25mm
Bearing TypeBall Bearing
Noise Rating38.5dB
Power Rating-
Power Connection Type3 Lead Wires
Current Rating-
Static Pressure0.25Inch-H2O
Product RangeOD9225 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
External Depth
25mm
Noise Rating
38.5dB
Power Connection Type
3 Lead Wires
Static Pressure
0.25Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
Bearing Type
Ball Bearing
Power Rating
-
Current Rating
-
Product Range
OD9225 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10705
