Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9225-12HBXECopy
Order Code4059048
Product RangeOD9225 XE Series
Your Part Number
84 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.910 (CNY102.7283) |
| 5+ | CNY88.060 (CNY99.5078) |
| 10+ | CNY85.200 (CNY96.276) |
| 20+ | CNY84.970 (CNY96.0161) |
| 50+ | CNY84.740 (CNY95.7562) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.91 (CNY102.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-12HBXECopy
Order Code4059048
Product RangeOD9225 XE Series
Technical Datasheet
Power Rating8.4W
Rated Speed5000rpm
Air Flow - m3/min-
Static Pressure0.47Inch-H2O
Product RangeOD9225 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
8.4W
Air Flow - m3/min
-
Product Range
OD9225 XE Series
Rated Speed
5000rpm
Static Pressure
0.47Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118843
