Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9225-12HBIP68Copy
Manufacturer Standard Lead Time48 weeks
Order Code4035393
Product RangeOD9225-IP68 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.370 (CNY202.6881) |
| 5+ | CNY164.380 (CNY185.7494) |
| 10+ | CNY149.380 (CNY168.7994) |
| 20+ | CNY138.950 (CNY157.0135) |
| 50+ | CNY136.180 (CNY153.8834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.37 (CNY202.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-12HBIP68Copy
Manufacturer Standard Lead Time48 weeks
Order Code4035393
Product RangeOD9225-IP68 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM49.8CFM
Noise Rating35dBA
Power Rating3W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating290mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOD9225-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
35dBA
Rated Speed
2900rpm
Current Rating
290mA
Air Flow - m3/min
-
Product Range
OD9225-IP68 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
49.8CFM
Power Rating
3W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
