Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9225-12HB02ACopy
Order Code4035468
Product RangeOD9225 Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.930 (CNY151.3409) |
| 5+ | CNY122.020 (CNY137.8826) |
| 10+ | CNY110.100 (CNY124.413) |
| 20+ | CNY102.610 (CNY115.9493) |
| 50+ | CNY95.120 (CNY107.4856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.93 (CNY151.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-12HB02ACopy
Order Code4035468
Product RangeOD9225 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM60.2CFM
Noise Rating38dB
Power Rating3W
Rated Speed3325rpm
Power Connection Type2 Lead Wires
Current Rating290A
IP Rating-
Air Flow - m3/min-
Static Pressure0.25Inch-H2O
Product RangeOD9225 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
38dB
Rated Speed
3325rpm
Current Rating
290A
Air Flow - m3/min
-
Product Range
OD9225 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
60.2CFM
Power Rating
3W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.25Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
