Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.330 (CNY182.3029) |
| 5+ | CNY147.710 (CNY166.9123) |
| 10+ | CNY134.080 (CNY151.5104) |
| 20+ | CNY123.420 (CNY139.4646) |
| 50+ | CNY112.760 (CNY127.4188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.33 (CNY182.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-48MBVXECopy
Order Code4261366
Technical Datasheet
Supply Voltage VDC48V
Noise Rating59.1dBA
Power Connection Type2 Lead Wires
Current Rating510mA
IP Rating-
Air Flow - m3/min-
Static Pressure1Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1Inch-H2O
Noise Rating
59.1dBA
Current Rating
510mA
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
