Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-48HHBVXECopy
Manufacturer Standard Lead Time22 weeks
Order Code4261364
Product RangeOD8038 VXE Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.750 (CNY186.1675) |
| 5+ | CNY152.770 (CNY172.6301) |
| 10+ | CNY140.780 (CNY159.0814) |
| 20+ | CNY129.970 (CNY146.8661) |
| 50+ | CNY119.160 (CNY134.6508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.75 (CNY186.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-48HHBVXECopy
Manufacturer Standard Lead Time22 weeks
Order Code4261364
Product RangeOD8038 VXE Series
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size80mm
Current Rating900mA
Air Flow - m3/min-
Static Pressure2Inch-H2O
Product RangeOD8038 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Type
Square
Current Rating
900mA
Static Pressure
2Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Size
80mm
Air Flow - m3/min
-
Product Range
OD8038 VXE Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
