Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-48HBVXECopy
Manufacturer Standard Lead Time22 weeks
Order Code4261362
Product RangeOD8038 VXE Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.630 (CNY182.6419) |
| 5+ | CNY149.950 (CNY169.4435) |
| 10+ | CNY138.260 (CNY156.2338) |
| 20+ | CNY128.290 (CNY144.9677) |
| 50+ | CNY118.320 (CNY133.7016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.63 (CNY182.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-48HBVXECopy
Manufacturer Standard Lead Time22 weeks
Order Code4261362
Product RangeOD8038 VXE Series
Technical Datasheet
Fan Frame Size80mm
External Depth38mm
Noise Rating62.3dBA
Current Rating580mA
Static Pressure1.3Inch-H2O
Product RangeOD8038 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
80mm
Noise Rating
62.3dBA
Static Pressure
1.3Inch-H2O
SVHC
No SVHC (04-Feb-2026)
External Depth
38mm
Current Rating
580mA
Product Range
OD8038 VXE Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
