Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-48HBVXCCopy
Manufacturer Standard Lead Time29 weeks
Order Code4153800
Product RangeOD8038 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.100 (CNY241.933) |
| 5+ | CNY194.570 (CNY219.8641) |
| 10+ | CNY175.040 (CNY197.7952) |
| 20+ | CNY171.540 (CNY193.8402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.10 (CNY241.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-48HBVXCCopy
Manufacturer Standard Lead Time29 weeks
Order Code4153800
Product RangeOD8038 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM99CFM
Noise Rating57dB
Power Rating14W
Rated Speed6300rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.75Inch-H2O
Product RangeOD8038 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
57dB
Rated Speed
6300rpm
Current Rating
300mA
Air Flow - m3/min
-
Product Range
OD8038 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
99CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.75Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437
