Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-24MBVXE10ACopy
Order Code4261361
Product RangeOD8038 VXE Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.950 (CNY223.6835) |
| 5+ | CNY181.350 (CNY204.9255) |
| 10+ | CNY164.750 (CNY186.1675) |
| 20+ | CNY152.080 (CNY171.8504) |
| 50+ | CNY139.410 (CNY157.5333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.95 (CNY223.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-24MBVXE10ACopy
Order Code4261361
Product RangeOD8038 VXE Series
Technical Datasheet
Fan Frame TypeSquare
External Depth38mm
Noise Rating59.1dBA
Power Rating14.5W
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating600mA
IP Rating-
Air Flow - m3/min-
Static Pressure1Inch-H2O
Product RangeOD8038 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Type
Square
Noise Rating
59.1dBA
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
1Inch-H2O
SVHC
No SVHC (04-Feb-2026)
External Depth
38mm
Power Rating
14.5W
Current Rating
600mA
Air Flow - m3/min
-
Product Range
OD8038 VXE Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
