Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-24HHBVXE10ACopy
Order Code4261359
Product RangeOD8038 VXE Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.980 (CNY228.2374) |
| 5+ | CNY185.050 (CNY209.1065) |
| 10+ | CNY168.110 (CNY189.9643) |
| 20+ | CNY155.240 (CNY175.4212) |
| 50+ | CNY142.370 (CNY160.8781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.98 (CNY228.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-24HHBVXE10ACopy
Order Code4261359
Product RangeOD8038 VXE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
Rated Speed8925rpm
Current Rating1.9A
Static Pressure2Inch-H2O
Product RangeOD8038 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Current Rating
1.9A
Product Range
OD8038 VXE Series
Fan Frame Type
Square
Rated Speed
8925rpm
Static Pressure
2Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
