Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-24HHBVXECopy
Manufacturer Standard Lead Time22 weeks
Order Code4261358
Product RangeOD8038 VXE Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.380 (CNY218.5194) |
| 5+ | CNY179.410 (CNY202.7333) |
| 10+ | CNY165.440 (CNY186.9472) |
| 20+ | CNY156.150 (CNY176.4495) |
| 50+ | CNY146.860 (CNY165.9518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.38 (CNY218.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-24HHBVXECopy
Manufacturer Standard Lead Time22 weeks
Order Code4261358
Product RangeOD8038 VXE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame Size80mm
Noise Rating66.5dBA
Power Connection Type2 Lead Wires
Current Rating1.9A
Air Flow - m3/min-
Static Pressure2Inch-H2O
Product RangeOD8038 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Noise Rating
66.5dBA
Current Rating
1.9A
Static Pressure
2Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Size
80mm
Power Connection Type
2 Lead Wires
Air Flow - m3/min
-
Product Range
OD8038 VXE Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
